| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC70DCKH |
JCC70DCKH
| Heilind Number: | SULJCC70DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DCKH |
| ECAD Model: |
Specifications
Detailed Description
The JCC70DCKH is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity. Featuring a clearance hole mount type and thru-hole termination method, installation is convenient and secure. The connector, with a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, is suitable for harsh environments. Its two rows of 140 positions, each with a loop bellow contact type, provide ample connectivity. The compact design, with a height of .61 inches and a width of 9.4mm, saves space on the PCB. Overall, the JCC70DCKH offers high reliability and performance in critical electronic systems.

