| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULJCC70DCKI-S288 |
JCC70DCKI-S288
| Heilind Number: | SULJCC70DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the JCC70DCKI-S288 board-to-board PCB connector is engineered for high-performance applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable connectivity for up to 140 positions. The female gender and threaded mount type ensure secure attachment, while the card extender termination method simplifies installation. Crafted from PA9T and Beryllium Copper with gold contact plating, it guarantees durability and efficient signal transmission. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation further enhance its versatility. The matte tin termination plating adds to its longevity, making it a dependable choice for various electronic systems.

