| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DCKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC70DCKI |
JCC70DCKI
| Heilind Number: | SULJCC70DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DCKI |
| ECAD Model: |
Specifications
Detailed Description
Crafted from PA9T and Beryllium Copper, the SKU JCC70DCKI female connector boasts durability and high performance. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector is designed for reliable power transmission. Featuring two rows and a threaded mount type for secure installation, it offers 140 gold-plated contact positions with a pitch of 2.54 mm. The straight orientation and loop bellow contact type ensure efficient connectivity. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is perfect for demanding environments. Its matte tin termination plating adds to its longevity. Ideal for board-to-board PCB and card edge connections, the JCC70DCKI is a top choice in the connector market.

