JCC70DCKN-S288

Heilind Number:SULJCC70DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DCKN-S288

Detailed Description

Introducing JCC70DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring two rows with 140 positions each spaced at a pitch of 2.54mm, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating ensures optimal signal transfer. Its loop bellow contact type and straddle orientation further enhance its reliability. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method of Card Extender with Matte Tin plating on the tail length of 4.45mm provides secure attachment to PCBs. With a compact design measuring 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust in the JCC70DCKNS288 for seamless and durable board-to-board connections.