JCC70DCKN

Heilind Number:SULJCC70DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DCKN

Detailed Description

Introducing the JCC70DCKN, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures superior conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring two rows of 140 gold-plated contacts with a pitch of 2.54mm, precise and secure connections are guaranteed. The contact type, Loop Bellow, offers excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for extreme environments. With a termination method of Thru Hole and termination plating of Matte Tin, installation is efficient and long-lasting. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Whether in aerospace, defense, or industrial applications, the JCC70DCKN is the perfect choice for reliable connectivity.