JCC70DCKS

Heilind Number:SULJCC70DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DCKS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DCKS

Detailed Description

Introducing the JCC70DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and Beryllium Copper, this connector guarantees durability and reliability. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures efficient power transmission. Featuring a gender-specific design for seamless connectivity, the connector offers two rows of contacts with a side hole mount type for easy installation. The termination method of thru-hole and contact plating of gold provide optimal signal conductivity. Each contact is made of high-quality beryllium copper, enhancing longevity. With a pitch of 2.54 mm (.1 in) and a straight orientation, it facilitates precise connections. The 140 positions cater to multiple connections, while the loop bellow contact type ensures secure mating. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves valuable board space. The matte tin termination plating adds an extra layer of protection against corrosion. Suitable for use in aerospace, defense, and industrial applications, the JCC70DCKS is a top choice for high-reliability connections.