JCC70DCKT

Heilind Number:SULJCC70DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DCKT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DCKT

Detailed Description

The JCC70DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a female gender and threaded mount type, it offers secure attachment to PCBs. The termination method is through-hole, guaranteeing robust soldering connections. Contact material is Beryllium Copper with gold plating for enhanced conductivity and corrosion resistance. With two rows and a total of 140 positions, it provides ample connectivity options. The contact type is Loop Bellow, offering excellent signal integrity. Operating at voltage levels of up to 700 VAC and with an amperage of 3A, it is suitable for power and data transmission. The 2.54mm pitch and straight orientation make it compatible with standard PCB layouts. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. Termination plating is matte tin, ensuring durability. Classified under hi-rel connectors, the JCC70DCKT is a reliable solution for aerospace, defense, and other mission-critical applications.