| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DKAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULJCC70DKAD |
JCC70DKAD
| Heilind Number: | SULJCC70DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DKAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC70DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T & Beryllium Copper construction, ensuring robustness and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold contact plating guarantees excellent conductivity, while the matte tin termination plating offers durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Meeting industry standards for quality and performance, the JCC70DKAD is a top choice for engineers and designers in need of a dependable board-to-board connectivity solution.

