JCC70DKAH

Heilind Number:SULJCC70DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKAH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKAH

Detailed Description

Introducing the JCC70DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of high-power systems. The cantilever contact type and gold plating guarantee excellent signal transmission. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances its longevity. Trust the JCC70DKAH for efficient and secure board-to-board connections in your projects.