JCC70DKAI-S1243

Heilind Number:SULJCC70DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DKAI-S1243

Detailed Description

Introducing the JCC70DKAI-S1243, a high-performance female connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, it ensures robustness and reliability. With a 3A amperage and 700VAC voltage rating, this connector guarantees efficient power transmission. Featuring two rows and a threaded mount type, it offers secure PCB connectivity. The Thru Hole termination method and gold-plated Beryllium Copper contacts ensure optimal signal integrity. With a pitch of 2.54mm, it's ideal for high-density applications. The Cantilever contact type and right-angle orientation provide flexibility in installation. Boasting 140 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact design, measuring 13.97mm in height and 10.16mm in width, it saves space on the board. The Matte Tin termination plating enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, it's a versatile solution for various industries. The JCC70DKAIS1243 connector sets a new standard in performance and reliability.