JCC70DKAS

Heilind Number:SULJCC70DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKAS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKAS

Detailed Description

The JCC70DKAS is a high-performance board-to-board PCB connector featuring PA9T and Beryllium Copper construction, ensuring robustness and reliable signal transmission. With a female gender and right-angle orientation, it offers seamless connectivity in compact spaces. This connector boasts a current rating of 3A and a voltage capability of 700VAC, making it ideal for a wide range of applications. Its cantilever contact type and side hole mount design, along with gold-plated contacts, guarantee low contact resistance and enhanced durability. With 140 positions across 2 rows and a 2.54mm pitch, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for demanding environments. The Matte Tin termination plating ensures secure soldering. Overall, the JCC70DKAS is a top choice for demanding PCB interconnectivity needs.