JCC70DKAT

Heilind Number:SULJCC70DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKAT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKAT

Detailed Description

Introducing the JCC70DKAT, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Featuring two rows with a total of 140 positions, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, it can handle power-intensive tasks with ease. Its cantilever contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for use in various environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the JCC70DKAT for efficient and dependable board-to-board connections in your electronic devices.