JCC70DKDI

Heilind Number:SULJCC70DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKDI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKDI

Detailed Description

The JCC70DKDI is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 140 positions, this connector ensures secure and reliable connections on your PCB. Its contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. The termination method, thru hole, and threaded mount type offer easy and secure installation. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of .61 in (15.49 mm) and a width of .37 in (9.4 mm), allows for space-efficient PCB layout. The termination plating of matte tin ensures compatibility with various soldering processes. Whether it's for board-to-board or card edge connections, the JCC70DKDI is a reliable choice for your connectivity needs.