JCC70DKDN-S1243

Heilind Number:SULJCC70DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKDN-S1243

Detailed Description

The JCC70DKDN-S1243 PCB connector, featuring a durable construction of PA9T and Beryllium Copper, is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows and 140 positions offer ample connectivity options, while the cantilever contact type and gold plating guarantee optimal signal integrity. The Thru Hole termination method and matte tin plating make for easy and secure installation on circuit boards. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in demanding environments. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, allow for space-saving integration. Whether it's for board-to-board or card edge connections, the JCC70DKDN-S1243 is a reliable choice for your connectivity needs.