JCC70DKDN

Heilind Number:SULJCC70DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKDN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKDN

Detailed Description

Introducing SKU JCC70DKDN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity with 140 positions, suitable for complex circuitry. The contact material of beryllium copper and gold plating ensure excellent conductivity and durability, while the cantilever contact type and straight orientation facilitate easy mating. Operating at a voltage of 700 VAC and a maximum current of 3A, it meets stringent electrical requirements. With a termination method of thru-hole and termination plating of matte tin, it guarantees secure and stable installation on PCBs. The connector's rugged construction, rated for an operating temperature range of -65 to 150°C, makes it ideal for harsh environments. With a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it saves space on the board while delivering high performance. Whether you're designing aerospace, military, or industrial electronics, the JCC70DKDN is the perfect choice for reliable and efficient board-to-board connections.