JCC70DKDS

Heilind Number:SULJCC70DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKDS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKDS

Detailed Description

Introducing the JCC70DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity in a compact form factor. The female gender and straight orientation make it easy to integrate into your circuit design. Constructed with PA9T and Beryllium Copper, and with gold-plated contact surfaces, it ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of environments. The Cantilever contact type and Thru Hole termination method with Matte Tin plating guarantee secure and stable connections. With 140 positions and a tail length of 4.06mm (.16 in), it provides ample connectivity options. Whether used in aerospace, telecommunications, or industrial equipment, the JCC70DKDS is a reliable solution for your connectivity needs.