| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC70DKED |
JCC70DKED
| Heilind Number: | SULJCC70DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC70DKED, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3 A, it guarantees reliable power transmission. Featuring a right-angle orientation and two rows, it offers efficient PCB connectivity in tight spaces. The Cantilever contact type and gold plating further enhance signal integrity. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, it is suitable for harsh environments. The 140 positions and .1-inch pitch provide ample connectivity options. Trust the JCC70DKED for secure and high-speed data transfer in aerospace, defense, and industrial applications.

