JCC70DKEH

Heilind Number:SULJCC70DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKEH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKEH

Detailed Description

The JCC70DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of high-power systems. The two rows of contacts, each with 140 positions, offer ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. Gold contact plating and matte tin termination plating enhance conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and cantilever contact type further optimize space utilization. With a compact size (13.97mm height, 9.4mm width), it's ideal for space-constrained PCB layouts. Perfect for aerospace, defense, and industrial applications, the JCC70DKEH ensures reliable performance in even the most challenging environments.