JCC70DKEI-S1243

Heilind Number:SULJCC70DKEI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKEI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKEI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKEI-S1243

Detailed Description

Introducing the JCC70DKEI-S1243, a high-performance PCB connector perfect for demanding applications. This female connector features two rows of contacts made from PA9T and Beryllium Copper, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The threaded mount type and through-hole termination method provide secure and reliable connections. Each contact is plated with gold for enhanced signal transmission. The cantilever contact type and right-angle orientation make it easy to install in tight spaces. With 140 positions and a pitch of 2.54mm, this connector offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it is built to withstand harsh environments. The matte tin termination plating ensures long-term reliability. Designed for board-to-board and card edge connections, the JCC70DKEI-S1243 is a versatile solution for your connectivity needs.