JCC70DKEI

Heilind Number:SULJCC70DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKEI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKEI

Detailed Description

Introducing the JCC70DKEI, a high-performance female board-to-board PCB connector ideal for demanding applications. Engineered with precision, this connector features PA9T and beryllium copper construction, ensuring durability and reliable conductivity. With a contact rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The 2-row, 140-position design offers ample connectivity options, while the threaded mount and thru-hole termination method guarantee secure installation. Each contact is plated with gold for enhanced signal transmission, and the cantilever type ensures a stable connection. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient, perfect for compact electronic devices. Trust the JCC70DKEI for high-reliability connectivity in your PCB designs.