| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DKEN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULJCC70DKEN-S1243 |
JCC70DKEN-S1243
| Heilind Number: | SULJCC70DKEN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DKEN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PA9T and Beryllium Copper, the JCC70DKEN-S1243 connector ensures reliable performance in demanding environments. With a current rating of 3A and a high voltage tolerance of 700VAC, this female connector is designed for critical applications. Its two rows of contacts, each plated with gold for optimal conductivity, offer a total of 140 positions with a pitch of 2.54mm (.1 in). The cantilever contact type and right-angle orientation make for easy and secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, and with matte tin termination plating, this connector is suitable for use in hi-rel environments. Ideal for board-to-board or PCB connections, it guarantees efficient signal transmission and durability.

