JCC70DKEN

Heilind Number:SULJCC70DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKEN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKEN

Detailed Description

Introducing the JCC70DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 140 female contacts, it offers ample connectivity options while maintaining a compact form factor. The cantilever contact type and gold plating guarantee low contact resistance and optimal signal transmission. Designed for through-hole mounting, it provides secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its right-angle orientation and 2.54mm pitch make it ideal for space-constrained PCB layouts. Trust the JCC70DKEN for high-reliability connections in your electronic designs.