JCC70DKES

Heilind Number:SULJCC70DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DKES

Detailed Description

Introducing the JCC70DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 140 positions spread across two rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and side-hole mount type make it easy to install in tight spaces. With a current rating of 3A and a matte tin termination plating, the JCC70DKES is a dependable solution for your connectivity needs in aerospace, defense, and other high-reliability applications.