JCC70DKMD

Heilind Number:SULJCC70DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKMD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKMD

Detailed Description

Introducing the JCC70DKMD, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a contact rating of 700 VAC and 3A, it provides robust power delivery. The two rows of contacts and cantilever design allow for efficient wire wrapping, while the gold-plated Beryllium Copper contacts ensure excellent conductivity. With a pitch of 2.54mm and 140 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The clearance hole mount type and matte tin termination plating further enhance its reliability. Compact and with a low profile, this connector is ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. Trust the JCC70DKMD for secure and high-speed board-to-board connections.