JCC70DKMH

Heilind Number:SULJCC70DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKMH

Detailed Description

Introducing the JCC70DKMH, a high-performance board-to-board PCB connector designed for rugged applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding electronic systems. The two-row, 140-position design offers ample connectivity options, while the gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Its wire wrap termination method and straight orientation make installation easy, even in tight spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution. Trust the JCC70DKMH for secure and efficient board-to-board connections in your electronic designs.