JCC70DKMI

Heilind Number:SULJCC70DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DKMI

Detailed Description

The JCC70DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two-row design with 140 positions allows for versatile connectivity options. Its threaded mount type and wire wrap termination method provide secure and stable connections. The Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a straight orientation, it is easy to integrate into PCB layouts. Operating in a wide temperature range of -65 to 150°C, this connector is highly reliable. The Matte Tin termination plating ensures corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the JCC70DKMI is a top choice for high-reliability connectivity solutions.