JCC70DKMN-S1243

Heilind Number:SULJCC70DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKMN-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKMN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKMN-S1243

Detailed Description

Introducing the JCC70DKMN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender and 2-row configuration make it versatile for various setups. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. Its cantilever contact type and straight orientation offer easy mating and disconnection. With 140 positions and a .1-inch pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for both standard and extreme conditions. The Matte Tin termination plating ensures long-term reliability. A must-have in the realm of high-performance electronics, the JCC70DKMN-S1243 is the epitome of efficiency and durability.