JCC70DKMN

Heilind Number:SULJCC70DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DKMN

Detailed Description

The JCC70DKMN is a high-performance female connector designed for demanding applications in the aerospace, defense, and industrial sectors. With a compact design featuring two rows of 140 positions, this connector offers reliable connectivity in complex PCB setups. Its PA9T and Beryllium Copper construction ensures durability and optimal signal transmission, while gold-plated contacts provide excellent conductivity. The contact type, Cantilever, and termination method via wire wrap guarantee secure connections even in high-vibration environments. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suited for harsh operating conditions. Its matte tin termination plating complies with industry standards for RoHS and REACH, making it environmentally friendly. Trust the JCC70DKMN for your critical board-to-board and card edge connection needs.