| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DKMS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULJCC70DKMS-S1243 |
JCC70DKMS-S1243
| Heilind Number: | SULJCC70DKMS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DKMS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The JCC70DKMS-S1243 is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 140 positions with a pitch of 2.54mm, this connector ensures reliable connectivity in compact spaces. Crafted from PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold and termination plating of Matte Tin further enhance its performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The cantilever contact type and wire wrap termination method make installation easy and secure. Measuring at 15.49mm in height and 10.16mm in width, this connector is compact yet robust. Perfect for demanding applications, the JCC70DKMS-S1243 guarantees high-reliability connections.

