JCC70DKMS

Heilind Number:SULJCC70DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKMS

Detailed Description

The JCC70DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The two rows of contacts, terminated via wire wrap method, provide a secure and stable connection. The gold-plated contacts offer superior conductivity, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm and a straight orientation, it is easy to integrate into circuit designs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the JCC70DKMS is a top choice for high-reliability electronic systems.