JCC70DKMT

Heilind Number:SULJCC70DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKMT

Detailed Description

Introducing the JCC70DKMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type offer secure and stable connectivity. Utilizing a wire wrap termination method and gold-plated Beryllium Copper contacts, it ensures reliable signal transfer. With 140 positions spaced at a 2.54mm pitch, it accommodates multiple connections. The cantilever contact type and straight orientation enhance ease of use. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating further enhances its longevity. Perfect for high-reliability applications, the JCC70DKMT is a top choice for engineers and designers in need of premium PCB connectors.