JCC70DKND

Heilind Number:SULJCC70DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKND
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKND

Detailed Description

The JCC70DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 140 positions in a compact design with two rows, making it ideal for dense PCB layouts. Its cantilever contact type and gold plating guarantee low contact resistance and excellent signal integrity. The termination method is through a card extender, with a clearance hole mount type for easy installation. Operating temperature range from -65 to 150°C ensures performance in harsh conditions. With a connector height of 13.97mm and a width of 9.4mm, it is space-efficient. The matte tin termination plating provides durability and corrosion resistance. Overall, the JCC70DKND is a top choice for high-reliability applications.