JCC70DKNI-S1243

Heilind Number:SULJCC70DKNI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKNI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKNI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKNI-S1243

Detailed Description

Introducing JCC70DKNI-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a pitch of 2.54mm (.1 in) and two rows of 140 positions, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure attachment and easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a cantilever contact type and straddle orientation, it facilitates efficient signal transmission. The connector is designed for a wide operating temperature range of -65 to 150°C, making it suitable for harsh industrial environments. Its compact size, with a height of 13.97mm (.55 in) and width of 10.16mm (.4 in), allows for space-saving installation. The termination plating of matte tin further enhances its durability. Ideal for high-reliability applications, this connector is a crucial component in ensuring seamless PCB connectivity.