| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DKNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC70DKNI |
JCC70DKNI
| Heilind Number: | SULJCC70DKNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DKNI |
| ECAD Model: |
Specifications
Detailed Description
The JCC70DKNI is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PA9T housing and precision machined Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage capacity of 700VAC. With a compact design and two rows of 140 positions on a 2.54mm pitch, it offers exceptional connectivity in limited space. The cantilever contact type and threaded mount with straddle orientation guarantee secure and stable connections. Operating in a wide temperature range of -65 to 150°C, and with termination plating in matte tin, it is ideal for use in harsh environments. The JCC70DKNI is the perfect choice for high-reliability applications in aerospace, military, and industrial settings.

