JCC70DKNN

Heilind Number:SULJCC70DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DKNN

Detailed Description

Introducing the JCC70DKNN, a cutting-edge board-to-board PCB connector engineered for high-performance applications. With a compact connector width of 9.4mm (.37 in) and a height of 13.97mm (.55 in), this female connector boasts a robust design suitable for demanding environments. Featuring two rows and 140 positions, it offers ample connectivity options with a pitch of 2.54mm (.1 in). The contact material, PA9T & Beryllium Copper with gold plating, ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. Its cantilever contact type and card extender termination method provide secure and efficient connections. Designed for versatility, the JCC70DKNN operates flawlessly in a wide temperature range from -65 to 150°C, making it ideal for industrial and aerospace applications. Trust in the JCC70DKNN for high-speed data transfer and reliable power distribution on your PCBs.