JCC70DKNS-S1243

Heilind Number:SULJCC70DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKNS-S1243

Detailed Description

Introducing the JCC70DKNS-S1243, a high-performance board-to-board PCB connector designed with PA9T and Beryllium Copper for unparalleled durability and conductivity. This female connector features two rows, side hole mount type, and card extender termination method, making it ideal for secure and efficient connections. The Beryllium Copper contacts with gold plating ensure optimal signal transmission, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. With a cantilever contact type and straddle orientation, it offers precise and stable connections in any application. Boasting 140 positions and a 15.37mm tail length, this connector accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 150°C, it guarantees reliable performance in harsh environments. Measuring 13.97mm in height and .4 inches in width, with matte tin termination plating, it's suitable for various high-reliability applications. The JCC70DKNS-S1243 is a top choice for demanding PCB connectivity needs.