JCC70DKNS

Heilind Number:SULJCC70DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKNS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKNS

Detailed Description

Introducing the JCC70DKNS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in demanding environments. The cantilever contact type and straddle orientation provide secure and stable connections, while the side hole mount type and card extender termination method offer easy installation. With two rows and 140 positions spaced at 2.54 mm pitch, it allows for efficient PCB connectivity. The Matte Tin termination plating further enhances durability. Ideal for aerospace, military, and industrial applications, the JCC70DKNS sets a new standard in high-reliability connectivity.