JCC70DKNT

Heilind Number:SULJCC70DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKNT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKNT

Detailed Description

The SKU JCC70DKNT features a robust female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm (.1in) and two rows of 140 positions, this connector offers efficient signal transmission. Its contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability, while the termination method of Card Extender allows for secure attachment. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for diverse environments. The cantilever contact type and straddle orientation further enhance its performance. The connector's sleek design, with dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width, makes it compact yet functional. Terminated with matte tin, it complies with RoHS regulations. Ideal for demanding electronic systems, the JCC70DKNT ensures reliable connectivity in critical applications.