JCC70DKRD

Heilind Number:SULJCC70DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKRD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKRD

Detailed Description

The JCC70DKRD connector features a two-row design with a total of 140 positions, making it ideal for high-density board-to-board connections. Crafted with PA9T and Beryllium Copper materials, it ensures durability and reliable performance. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various power applications. Its cantilever contact type and straddle orientation provide secure connections. The termination method is through a card extender, with clearance hole mount type. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it space-efficient. Termination plating with matte tin ensures corrosion resistance. This product is categorized under high-quality board-to-board PCB connectors, making it a reliable choice for your connectivity needs.