JCC70DKRH

Heilind Number:SULJCC70DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKRH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKRH

Detailed Description

Experience unparalleled connectivity with our JCC70DKRH Board to Board PCB Connector. Crafted with precision, this connector features PA9T housing combined with high-performance Beryllium Copper contacts, ensuring optimal signal transmission in demanding environments. With a female gender, 2 rows, and a clearance hole mount type, it offers easy and secure installation. The card extender termination method, coupled with gold-plated contacts, guarantees reliable conductivity at 700 VAC and 3 A amperage. Its cantilever contact type and straddle orientation accommodate 140 positions, while the -65 to 150 °C operating temperature range ensures versatility. The connector's compact design, with a height of 13.97 mm and width of 9.4 mm, makes it suitable for various PCB applications. Trust in its matte tin termination plating for long-lasting performance. Perfect for hi-rel industries, the JCC70DKRH is a must-have for seamless board-to-board connectivity.