JCC70DKRI

Heilind Number:SULJCC70DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKRI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKRI

Detailed Description

SKU JCC70DKRI features a female board-to-board PCB connector with two rows, designed for high-reliability applications. Made from PA9T and Beryllium Copper, it ensures durability and efficient power transmission with a voltage rating of 700 VAC and amperage of 3A. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity. The termination method is via card extender, and the mount type is threaded for secure installation. With 140 positions and a pitch of 2.54mm, it allows for high-density connections on PCBs. The connector's cantilever contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The termination plating is Matte Tin, ensuring reliable soldering. With a compact size of 9.4mm width and 13.97mm height, this connector is ideal for space-constrained applications in industries such as aerospace, telecommunications, and electronics.