JCC70DKRS

Heilind Number:SULJCC70DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKRS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKRS

Detailed Description

The JCC70DKRS Board To Board PCB Connector is engineered for high-performance applications requiring reliable power and signal transmission. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and efficient conductivity. With a current rating of 3A and voltage resistance of 700VAC, it meets stringent industry standards. The female connector with two rows and side hole mount type offers versatile installation options. Using a card extender termination method and cantilever contact type with gold plating, it guarantees secure and low-resistance connections. With 140 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Whether used in aerospace, defense, or industrial applications, the JCC70DKRS ensures reliable performance.