JCC70DKRT

Heilind Number:SULJCC70DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DKRT

Detailed Description

JCC70DKRT features a robust design suitable for high-reliability applications, offering lasting performance in challenging environments. Made from PA9T and Beryllium Copper, this female connector ensures durability and efficient conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The two rows of contacts, utilizing a threaded mount type and card extender termination method, provide secure and stable connections on the PCB. Contact material of Beryllium Copper with gold plating ensures optimal signal transfer. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. Its cantilever contact type and straddle orientation, with 140 positions and a pitch of 2.54mm, offer versatility in PCB assembly. The termination plating of Matte Tin enhances solderability, while the compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. Perfect for board-to-board and card edge connections, the JCC70DKRT is a reliable solution for demanding electronic applications.