JCC70DKSD

Heilind Number:SULJCC70DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKSD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKSD

Detailed Description

The JCC70DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, it ensures superior durability and conductivity. With an amperage rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and gold plating guarantee reliable connections, while the termination method of thru-hole mounting offers easy installation. With two rows and 140 positions, it provides ample connectivity options, and its compact dimensions of .37 inches in width and .61 inches in height make it suitable for space-constrained environments. Operating in a wide temperature range of -65 to 150°C, it is highly versatile. The JCC70DKSD is the perfect choice for ensuring secure and efficient board-to-board connections in various electronic devices.