JCC70DKSH-S1243

Heilind Number:SULJCC70DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKSH-S1243

Detailed Description

This PA9T & Beryllium Copper 2-row female connector, bearing SKU JCC70DKSH-S1243, is designed for high-performance applications. With a current rating of 3A and a voltage tolerance of 700 VAC, it ensures reliable power transmission. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Featuring a pitch of 2.54mm, it allows for secure PCB connections. Its cantilever contact type and thru-hole termination method guarantee stable and efficient signal transfer. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With 140 positions, it offers ample connectivity options. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. Ideal for board-to-board and card edge connections, this connector is a dependable choice for various electronic systems.