| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC70DKSN |
JCC70DKSN
| Heilind Number: | SULJCC70DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC70DKSN, a high-performance female connector designed for demanding applications. Made from PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity at 3A and 700VAC. With a straight orientation and 2 rows of cantilever contacts, it offers easy and secure connections on through-hole mounting. The 2.54mm pitch and 140 positions provide ample connectivity options, while the -65 to 150°C operating temperature range guarantees performance in harsh environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for board-to-board and card edge connections, it's a vital component for your electronic projects. Trust in the JCC70DKSN for seamless connectivity in critical systems.

