JCC70DKSS

Heilind Number:SULJCC70DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKSS

Detailed Description

Introducing the JCC70DKSS connector, a high-performance solution designed for demanding applications. Crafted from PA9T and featuring Beryllium Copper contacts with Gold plating, this female connector ensures reliable conductivity. With two rows and a side hole mount type, it offers easy installation on PCBs. The Cantilever contact type and straight orientation guarantee secure connections. Boasting 140 positions and a voltage rating of 700 VAC, it meets the needs of complex electronic systems. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. Its matte Tin termination plating ensures durability. Ideal for hi-rel environments, the JCC70DKSS is a top choice for Board To Board and Card Edge connections. Upgrade your connectivity with this premium connector.