JCC70DKST

Heilind Number:SULJCC70DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKST
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKST

Detailed Description

Introducing the JCC70DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 140 positions, this connector ensures reliable connectivity in complex circuitry. Featuring PA9T and Beryllium Copper construction with Gold contact plating, it offers exceptional durability and conductivity. The cantilever contact type and threaded mount ensure secure attachment, while the through-hole termination method facilitates easy installation. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The Matte Tin termination plating provides added protection against corrosion. Whether in aerospace, telecommunications, or industrial electronics, the JCC70DKST is the ideal choice for high-reliability connectivity solutions.