JCC70DKUD

Heilind Number:SULJCC70DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKUD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKUD

Detailed Description

Introducing the JCC70DKUD Board to Board PCB Connector, a high-performance component designed for seamless electrical connections in your electronic devices. With a gender specification of Female and featuring two rows for enhanced functionality, this connector is meticulously crafted for precision. The contact material, made from PA9T & Beryllium Copper with gold plating, ensures reliable conductivity even in demanding environments. The Cantilever contact type and Thru Hole termination method guarantee secure attachment. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. With a pitch of 2.54 mm (.1 in) and 140 positions, it offers versatility in connectivity. Its orientation in Right Angle and clearance hole mount type facilitate convenient installation on PCBs. The connector's robust construction, with a tail length of 6.35 mm (.25 in) and termination plating of Matte Tin, ensures durability and longevity. It operates efficiently in a wide temperature range from -65 to 150°C, making it ideal for use in diverse settings. Compact yet powerful, the JCC70DKUD is a vital component for seamless electronic connections.