JCC70DKUH

Heilind Number:SULJCC70DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKUH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKUH

Detailed Description

The JCC70DKUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 140 positions across 2 rows, it offers ample connectivity in a compact form factor. The cantilever contact type and right-angle orientation facilitate easy mating and ensure secure connections. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of electronic devices. The connector is designed for through-hole mounting with clearance holes, and its matte tin termination plating enhances durability. With a wide operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The JCC70DKUH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.